• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton PB6UD

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eaton Protection Box - PB6UD - 6 outputs

  • Surge protection with increased touch protection, EMI-RFI filtering
  • Optical function and protection display
  • Tel@ models with telephone/fax/modem line protection

Technical specifications

Product type

Surge protection

Width

245 mm

Height

47 mm

Depth

110 mm

Weight

612 g

Factory colour

White

Length

400 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2362748 Eaton PB6UD

User & Safety Instructions

User & Safety Instructions 2362748 Eaton PB6UD

Description

Eaton Protection Box - lightning and overvoltage protection for all electronic consumers - DIN-SCHUKO socket filter; with insurance cover for all connected consumers up to 50,000EUR - Application area: Office/home office/private area, TV/Hi-Fi/video/multimedia, computer and communication equipment, scanner, projector

This text is machine translated.

Features

  • USB models with 2x USB charging ports
  • Insurance coverage (within the EU ONLY).