• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton PKE32/XTU-32 Motor surge protector switch 690 V 1 pc(s)

Image similar
Product type
Motor surge protector switch
Switching voltage
690 V
Connection
Screws
Factory colour
Multicolour
IP rating
IP20
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 196.63 / piece)
€ 196.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the actuator: Rotary knob
  • Release technology: Electronic
  • Rated current IU: 32 A
  • Type of device: Built-in device Fixed installation technology
  • with thermal protection: Yes
  • Phase failure sensitive: Yes
  • Number of poles: 3
Product type

Motor surge protector switch

Connection

Screws

Factory colour

Multicolour

Switching voltage

690 V

IP20

Length

102.5 mm

Width

45 mm

Height

102.5 mm

Content

1 pc(s)

Type

PKE32/XTU-32

Dim

(L x W x H) 102.5 x 45 x 102.5 mm

RoHS-compliant

Yes

Weight

0.44

45 mm

102.5 mm

101 mm

15 kW

FALSE

32 A

FALSE

3

690-690 V

32-32 A

11.4 W

IP20

FALSE

Screw connection

Turn button

Electronic

7.5 kW

100 kA

496-496 A

FALSE

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2307108 Eaton PKE32/XTU-32 Motor surge protector switch 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2307108 Eaton PKE32/XTU-32 Motor surge protector switch 690 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)