• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Q25LF-RT/WB Illuminated alerter planar Red 24 V AC 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection cross-sections: 0.5 - 1.0 mm2
  • Number of built-in indicator lights: 1
  • Lens design: Flat
  • Design: Flat
  • Design of the lens: Square
  • Rated insulation voltage [UI]: 250 V.
  • Rated surge voltage resistance [Uimp]: 800 V AC
  • Use of insulation sleeve ISH 2.8: 24 V AC/DC empfohlen50 V AC or 120 V DC compulsory, also on the free flat plug connections
  • Color front ring: Black
  • Lens color: Red
  • Spade connector 2.8 x 0.8 mm in accordance with DIN 46244
  • Female spade connector 2.8 x 0.8 mm to DIN 46247 and IEC 60760
  • Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
  • Ambient temperature: - 25 - 40 °C.
  • Static power loss, independant of current [PVS]: 1 W.
  • Front ring material: Plastic
Packaging type

Piece

Product type

Illuminated alerter

Factory colour

Red

Operating voltage

24 V AC

Recess diameter

16 mm

n.rel.

Dim

(Ø x H) 16 mm x 16 mm

Connection

CEE 7/16 CEE plug

Front panel max.

25 mm

Content

1 pc(s)

Width

0 mm

Height

16 mm

(Ø)

16 mm

Switch/button features

planar

IP65

Max. temperature

+60 °C

Min. temperature

-25 °C

Type

Q25LF-RT/WB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2131910 Eaton Q25LF-RT/WB Illuminated alerter planar Red 24 V AC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2131910 Eaton Q25LF-RT/WB Illuminated alerter planar Red 24 V AC 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)