
Number (Package size 3 pc(s))
Total (€ 53.33 / piece)
€ 159.99
incl. VAT
14-day return policy included
Technical specifications
- Type
DIN rail mounting, screw mounting
- Product type
Fuse bottom
- Fuse size
1
- Number of pins
1
- Content
3 pc(s)
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Model
1-phase
- Nominal voltage
1500 V
Documents & Downloads
Datasheet
Datasheet 2622599 Eaton SD1-D-PV Fuse bottom 1-phase Fuse size = 1 1-pin 250 A 1500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622599 Eaton SD1-D-PV Fuse bottom 1-phase Fuse size = 1 1-pin 250 A 1500 V 3 pc(s)
Information
Information 2622599 Eaton SD1-D-PV Fuse bottom 1-phase Fuse size = 1 1-pin 250 A 1500 V 3 pc(s)
Description
FUSE BASE, SUPER-QUICK-ACTING, 250 A, DC 1500 V (IEC), DC 1000 V (UL), 50 KA, NH1, 1P, IEC, UL, CSA
This text is machine translated.
This text is machine translated.

























