
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Signal tower component
- Series
SL4
- Operating voltage
24 V
- Factory colour
Yellow
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
40 mm
- Height
76 cm
- Features
LED
IP66
- Dim
(Ø x H) 40 mm x 76 cm
- Length
55 cm
- Width
55 cm
- Colour
Yellow
- Type
SL4-L24-Y
- Weight
0.05
- Calotte colour
Yellow
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1188238 Eaton Signal tower component 171317 SL4-L24-Y LED Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1188238 Eaton Signal tower component 171317 SL4-L24-Y LED Yellow 1 pc(s)
Information
Information 1188238 Eaton Signal tower component 171317 SL4-L24-Y LED Yellow 1 pc(s)
Description
Uniform illumination and increases the perception of machine states.
This text is machine translated.
This text is machine translated.






























