• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Base Stand base for 24V Singal LED tower (Ø x H) 70 mm x 100 mm TC-9539300 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base

  • Stand base for 24V Singal LED tower

Technical specifications

Product type

Base

Operating voltage

24 V

(Ø)

70 mm

Height

100 mm

Features

LED

Dim

(Ø x H) 70 mm x 100 mm

Type

TC-9539300

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2384825 TRU COMPONENTS Base Stand base for 24V Singal LED tower (Ø x H) 70 mm x 100 mm TC-9539300 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2384825 TRU COMPONENTS Base Stand base for 24V Singal LED tower (Ø x H) 70 mm x 100 mm TC-9539300 1 pc(s)

Description

Scope of delivery

  • Stand

More interesting products

(*All information is plus legal VAT)