
Number
Highlights & Details
USB 7 Colours LED Signal Light
- USB interface
- 7 colour warning light
- 180° adjustable angle
Technical specifications
- Product type
Signal tower and sounder
- Operating voltage
5 V DC
- Lighted picture
LED permanent/flashing
- Signal type
Non-stop light signal
Non-stop acoustic signal
Flasher
- (Ø)
50 mm
- Height
238 mm
- Features
LED
IP40
- Cable length
50 cm
- Dim
(Ø x H) 50 mm x 238 mm
- Colour
Red
Yellow
Green
Blue
White
Cyan
Magenta
- Type
TC-ONN-M4T-USB
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2804760 TRU COMPONENTS TC-ONN-M4T-USB Signal tower and sounder LED Red , Yellow, Green, Blue, White, Cyan, Magenta 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2804760 TRU COMPONENTS TC-ONN-M4T-USB Signal tower and sounder LED Red , Yellow, Green, Blue, White, Cyan, Magenta 1 pc(s)
Conformity certificate
Conformity certificate 2804760 TRU COMPONENTS TC-ONN-M4T-USB Signal tower and sounder LED Red , Yellow, Green, Blue, White, Cyan, Magenta 1 pc(s)
Download
Download 2804760 TRU COMPONENTS TC-ONN-M4T-USB Signal tower and sounder LED Red , Yellow, Green, Blue, White, Cyan, Magenta 1 pc(s)
Description
This text is machine translated.














