• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton U-PKZ0(230V50HZ)-PI Undervoltage release 1 pc(s)

1/3
Product type
Undervoltage release
Connection
Push-in connector
Factory colour
Multicolour
Min. temperature
-25 °C
Max. temperature
+55 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Actuation voltage 230 V/DC
Product type

Undervoltage release

Connection

Push-in connector

Factory colour

Multicolour

Min. temperature

-25 °C

Max. temperature

+55 °C

Content

1 pc(s)

Type

U-PKZ0(230V50HZ)-PI

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498777 Eaton U-PKZ0(230V50HZ)-PI Undervoltage release 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2498777 Eaton U-PKZ0(230V50HZ)-PI Undervoltage release 1 pc(s)

Description

Suitable for PKZM0:PKZM4PKZM0-TPKM0PKZM01PKECan be combined with auxiliary switch NHI...-PKZ0(-PI):AGM2-...-PKZ0-PINHI-E-...-PINHI-B-...-PI

This text is machine translated.

More interesting products

(*All information is plus legal VAT)