
1/3
Image similar
1 pin + N
RCBO
2
A
0.03 A
1 pc(s)
25 A
25 A
1-phase
AC
75.5 mm
25 A
240 V
C
500 V
0.3 A
A
0.25 kA
3
3
2
2
50 Hz
IP20
1
TRUE
10 kA
1-25 mm²
1-25 mm²
FALSE
-25-40 °C
FALSE
2
FALSE
4 kV
10 kA
Undelayed
10 kA
Datasheet 2622147 Eaton Y7-170578 RCBO 1-phase 25 A 0.03 A
User & Safety Instructions 2622147 Eaton Y7-170578 RCBO 1-phase 25 A 0.03 A