• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Y7-170610 RCBO 1-phase 16 A 0.03 A

1/3
Image similar
Product type
RCBO
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1-pole + N

Product type

RCBO

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Model

1-phase

AC

75.5 mm

16 A

240 V

B

500 V

0.3 A

A

0.25 kA

3

3

2

2

50 Hz

IP20

1

TRUE

15 kA

1-25 mm²

1-25 mm²

FALSE

-25-40 °C

FALSE

2

FALSE

4 kV

10 kA

Undelayed

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622125 Eaton Y7-170610 RCBO 1-phase 16 A 0.03 A

User & Safety Instructions

User & Safety Instructions 2622125 Eaton Y7-170610 RCBO 1-phase 16 A 0.03 A

Description

FI/LS combination, 16 A, 300 mA, LS characteristic: B, 1P+N, FI characteristic: ACompact ground fault circuit breaker / miniature circuit breaker for wide range of applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)