
1/3
Image similar
1 pin + N
RCBO
A
0.03 A
1 pc(s)
13 A
13 A
1-phase
AC
75.5 mm
13 A
240 V
C
500 V
0.03 A
A
0.25 kA
3
3
2
2
50 Hz
IP20
1
TRUE
0 kA
1-25 mm²
1-25 mm²
FALSE
25-40 °C
FALSE
2
FALSE
4
10
Undelayed
10
yes
Datasheet 2622135 Eaton Y7-170618 RCBO 1-phase 13 A 0.03 A
User & Safety Instructions 2622135 Eaton Y7-170618 RCBO 1-phase 13 A 0.03 A