
1/3
Image similar
1 pin + N
RCBO
2
A
0.03 A
1 pc(s)
16 A
16 A
1-phase
AC
75.5 mm
16 A
240 V
C
500 V
0.03 A
AC
3 kA
3
3
2
2
50 Hz
IP20
1
TRUE
0 kA
1-25 mm²
1-25 mm²
FALSE
25-40 °C
FALSE
2
TRUE
4
10
Short-time delayed
10
Datasheet 2622138 Eaton Y7-170625 RCBO 1-phase 16 A 0.03 A
User & Safety Instructions 2622138 Eaton Y7-170625 RCBO 1-phase 16 A 0.03 A