
1/3
Image similar
1 pin + N
RCBO
2
A
0.03 A
1 pc(s)
20 A
20 A
1-phase
AC
75.5 mm
20 A
240 V
D
500 V
0.03 A
A
0.25 kA
3
3
2
2
50 Hz
IP20
1
TRUE
0 kA
1-25 mm²
1-25 mm²
FALSE
25-40 °C
FALSE
2
FALSE
4
10
Undelayed
10
Datasheet 2622155 Eaton Y7-170649 RCBO 1-phase 20 A 0.03 A
User & Safety Instructions 2622155 Eaton Y7-170649 RCBO 1-phase 20 A 0.03 A