
1/3
Image similar
1-pole + N
RCBO
2
A
0.03 A
1 pc(s)
16 A
16 A
1-phase
AC
75.5 mm
16 A
240 V
B
500 V
0.03 A
A
0.25 kA
3
3
2
2
50 Hz
IP20
1
TRUE
15 kA
1-25 mm²
1-25 mm²
FALSE
-25-40 °C
FALSE
2
FALSE
4 kV
10 kA
Undelayed
10 kA
yes
Datasheet 2622124 Eaton Y7-170705 RCBO 1-phase 16 A 0.03 A
User & Safety Instructions 2622124 Eaton Y7-170705 RCBO 1-phase 16 A 0.03 A