
1/3
Image similar
3 pin + N
RCBO
3
A
0.03 A
1 pc(s)
32 A
32 A
3-phase
AC
75.5 mm
32 A
415 V
C
500 V
0.03 A
A
0.25 kA
3
3
2
4
50 Hz
IP20
3
FALSE
0 kA
1-25 mm²
1-25 mm²
FALSE
25-40 °C
FALSE
3
FALSE
4
10
Undelayed
10
yes
Datasheet 2622150 Eaton Y7-170773 RCBO 3-phase 32 A 0.03 A
User & Safety Instructions 2622150 Eaton Y7-170773 RCBO 3-phase 32 A 0.03 A