• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Y7-170786 RCBO 2-phase 10 A 0.03 A

1/3
Image similar
Product type
RCBO
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2 pin + N

Product type

RCBO

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Model

2-phase

AC

75.5 mm

10 A

240 V

C

500 V

0.03 A

A

0.25 kA

3

3

2

2

50 Hz

IP20

2

FALSE

0 kA

1-25 mm²

1-25 mm²

FALSE

25-40 °C

FALSE

2

FALSE

4

10

Undelayed

10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622134 Eaton Y7-170786 RCBO 2-phase 10 A 0.03 A

User & Safety Instructions

User & Safety Instructions 2622134 Eaton Y7-170786 RCBO 2-phase 10 A 0.03 A

Description

FI/LS combination, 10 A, 30 mA, LS-characteristic: C, 2p, FI-characteristic ACompact fault current / circuit breakers for wide applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)