User & Safety Instructions 2207207 Ebara 1120150004I AGC 1.50 T (TÜV) Rotodynamic pump 9900 l/h 40 m
Description
Self-priming, single-stage centrifugal pumps made of gray cast iron The self-priming, horizontal centrifugal pumps made of gray cast iron are for the conveyance of clear liquids, which are the Do not attack pump materials, suitable. Applications include water supply, pressure increase, irrigation, rain water use, washing facilities and filter systems.
The self-priming pumps AGA - AGC are practical and user-friendly. Thanks to their low weight and small dimensions, they are easy to install and maintain. Installed on a flat surface and well fixed, they enable a suction of up to 8 m. Before commissioning, the pump must be completely filled and bled. A foot valve including filter (on site) allows reliable operation.
This text is machine translated.
Features
Operating pressure (max.) 10 bar for the rest of the series
Max. Temperature of the medium: 45°C.
Max. Suction height 8 m.
Number of poles: 2
Insulation class: F
Protection class: IP44
3-phase current: 3~230/400V ±10%
Pump casing gray cast iron
Impeller: Brass for the rest of the series
Ejector/difusor: PPE+PS (GFK)
Shaft: Stainless steel AISI 303 (EN 1.4305) (contact with media)
Ceramic/Coal/NBR mechanical seal (standard)
Motor carrier: Cast iron for the rest of the series
The three-phase version has no built-in motor protection, so the user must provide overload protection.
This text is machine translated.
Scope of delivery
EBARA AGC 1.50 T (TUV) CENTRIFUGAL PUMP
Description
Self-priming, single-stage centrifugal pumps made of gray cast iron The self-priming, horizontal centrifugal pumps made of gray cast iron are for the conveyance of clear liquids, which are the Do not attack pump materials, suitable. Applications include water supply, pressure increase, irrigation, rain water use, washing facilities and filter systems.
The self-priming pumps AGA - AGC are practical and user-friendly. Thanks to their low weight and small dimensions, they are easy to install and maintain. Installed on a flat surface and well fixed, they enable a suction of up to 8 m. Before commissioning, the pump must be completely filled and bled. A foot valve including filter (on site) allows reliable operation.
This text is machine translated.
Features
Operating pressure (max.) 10 bar for the rest of the series
Max. Temperature of the medium: 45°C.
Max. Suction height 8 m.
Number of poles: 2
Insulation class: F
Protection class: IP44
3-phase current: 3~230/400V ±10%
Pump casing gray cast iron
Impeller: Brass for the rest of the series
Ejector/difusor: PPE+PS (GFK)
Shaft: Stainless steel AISI 303 (EN 1.4305) (contact with media)
Ceramic/Coal/NBR mechanical seal (standard)
Motor carrier: Cast iron for the rest of the series
The three-phase version has no built-in motor protection, so the user must provide overload protection.
This text is machine translated.
Scope of delivery
EBARA AGC 1.50 T (TUV) CENTRIFUGAL PUMP
What kind of Submersible Pumps are you looking for?