• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ebara 1721104621A Best 3 M A Effluent sump pump 10700 l/h 15 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Effluent sump pump

Max. delivery head

15 m

Max. feed rate

10700 l/h

Max. discharge pressure

1.5 bar

Operating voltage

230 V

Power consumption (P1)

1300 W

Power (P2)

750 W

Pressure connection

44.9 mm (1 1/2") IT

Connection

38 mm IG

Max. size of solids

10 mm

Immersion depth

10 m

Max. cable length

10 m

Float switch

Yes

Overload protection

Yes

Height

352 mm

(Ø)

210 mm

Dim

(Ø x H) 210 mm x 352 mm

Weight

12.9 kg

Documents & Downloads

Datasheet

Datasheet 555004 Ebara 1721104621A Best 3 M A Effluent sump pump 10700 l/h 15 m

User & Safety Instructions

User & Safety Instructions 555004 Ebara 1721104621A Best 3 M A Effluent sump pump 10700 l/h 15 m

User & Safety Instructions 555004 Ebara 1721104621A Best 3 M A Effluent sump pump 10700 l/h 15 m

Description

Powerful immersion pump for waste water upto a grain size of 10 mm. The pump casing, the strainer and the wheel are made of stainless steel.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.