• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 101110251102 RTR-E 3524 Indoor thermostat Surface-mount Heating 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eberle RTR-E 3524, room temperature controller

  • Room regulator5 - 30 C.AC 230 V.1 Oe16 AWith TA approx. 5K

Technical specifications

  • Switching current: AC 10 mA... 16(4) A; DC 100 W.
  • Temperature reduction: 5 K (control via external timer)
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

0.5 K

Nighttime drop

Yes

Factory colour

Pure white

Similar RAL

9010

Width

75 mm

Height

27.5 mm

Length

27.5 mm

IP30

Dim

(L x W x H) 27.5 x 75 x 27.5 mm

Type

Heating

Weight

75 g

Contact type

1 breaker

Min. temperature setting

5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206246 Eberle 101110251102 RTR-E 3524 Indoor thermostat Surface-mount Heating 1 pc(s)

Description

Room controller for wall mounting. Suitable for controlling central, hot water floor, electrical, night storage heaters, etc. Bimetal technology with thermal feedback and high precision. Temperature reduction possible via external timer. Surface mounting or directly on flush-mounted socket with vertical mounting holes or with snap-on mounting on DIN rail.

This text is machine translated.

Scope of delivery

  • ROOM TEMPERATURE REGULATOR User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)