• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 111 1709 51 100 RTR-E 6705 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eberle RTR-E 6705, room temperature controller

  • Room regulator5 - 60 C.AC 230 V.1 We10/5 A

Technical specifications

  • Contact: changer
  • Switching current heating: 10 mA... 10 (4) A, AC
  • Switching current (cooling): 10 mA... 5 (2) A, DC 30 W
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

60 °C

Temperature settings

5 up to 60 °C

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

0.5 K

Nighttime drop

Yes

Factory colour

Pure white

Similar RAL

9010

Width

75 mm

Height

25.5 mm

Length

26 mm

IP30

Dim

(L x W x H) 26 x 75 x 25.5 mm

Type

Heating / cooling

Weight

75 g

Contact type

1 change-over

Min. temperature setting

5 °C

Depth

25.5000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1581874 Eberle 111 1709 51 100 RTR-E 6705 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1581874 Eberle 111 1709 51 100 RTR-E 6705 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

Conformity certificate

Conformity certificate 1581874 Eberle 111 1709 51 100 RTR-E 6705 Indoor thermostat Surface-mount Heating / cooling 1 pc(s)

Description

Room regulators for wall mounting. Suitable for the regulation of central-, hot water floor-, electrical-, night storage heaters etc. Special temperature range of 5...60°C. Output for heating or cooling. Bimetal technology with thermal feedback and high precision. Temperature reduction possible via an external timer switch. Range can be limited as a heating cost brake with the setting knob. Surface mounting or directly on UP-socket with vertical mounting holes or snap-on mounting on DIN-rails.

This text is machine translated.

Features

  • Surface-mounting or directly on UP-socket with vertical mounting holes or snap-on mounting on DIN rail
  • Range limitation in setting knob.

Scope of delivery

  • ROOM TEMPERATURE REGULATOR User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)