• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle Enclosure hygrostat SSHYG 230 V AC 1 change-over (L x W x H) 46 x 34.5 x 67 mm 1 pc(s)

Product type
Enclosure hygrostat
Connection
Screw terminal
Operating voltage
230 V AC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Probe type: plastic optical fibers
  • Mounting: top-hat rail 35 mm rail (DIN EN 50 022)
Product type

Enclosure hygrostat

Type

SSHYG

Connection

Screw terminal

Mounting type

DIN rail

Adjustment range (min.) (moisture)

35 RH

Adjustment range (max.) (moisture)

100 RH

Operating voltage

230 V AC

Min. operating voltage

24 V AC

Max. operating voltage

230 V AC

Operating voltage

24 - 230 V AC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

5 A

IP30

Length

46 mm

Width

34.5 mm

Height

67 mm

Dim

(L x W x H) 46 x 34.5 x 67 mm

Switching capacity

250 V AC

Switching current

Humidifying / dehumidifying 5 (0.2) A

Operating voltage

24 - 230 V/AC (50 Hz)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 185861 Eberle Enclosure hygrostat SSHYG 230 V AC 1 change-over (L x W x H) 46 x 34.5 x 67 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 185861 Eberle Enclosure hygrostat SSHYG 230 V AC 1 change-over (L x W x H) 46 x 34.5 x 67 mm 1 pc(s)

Description

Suitable for switch cabinet heaters part no. 18 58 08, 18 58 21 and 18 58 35. Range can be limited via adjusting knob.