• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle TS+ 5.11 Thermal actuator, passive (NC) thermal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal actuator TS 5.11/230

  • Connection: M30 x 1.5

Technical specifications

  • Connection: M30 x 1.5
  • Temperature range: 10 – 60 ºC
Product type

Thermal actuator, passive (NC)

Operation type

thermal

Stroke

4.5 mm

2.5 W

Opening time

210 s

Locking force

90 N

Closing time

150 s

Operating voltage

230 V

Factory colour

White

Content

1 pc(s)

Dim

(W x H x D) 170 x 120 x 60 mm

Depth

60 mm

Height

120 mm

Width

170 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1423070 Eberle TS+ 5.11 Thermal actuator, passive (NC) thermal

User & Safety Instructions

User & Safety Instructions 1423070 Eberle TS+ 5.11 Thermal actuator, passive (NC) thermal

Description

The TS+, a thermal actuator is robust and noise-free. The manual adjustment allows easy mounting and an on times the emergency mode. The valve lift display gives information at any time over the operating state and the hoisting gear position. Significantly smaller compact design, unique adjustment mechanism, water protection to IP54 degree of protection, also for overhead installation, display of operating status and position via window, low diameter, 230 V and 24 V versions (normally closed), low power consumption. Now also with 120 N closing force for industrial valves.

This text is machine translated.

Features

  • Suitable for underfloor heating.

More interesting products

(*All information is plus legal VAT)