• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Honeywell Home HR35R Rondostat Thermostitc radiator valve electronical 5 up to 30 °C

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

620 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermostitc radiator valve

Operation type

electronical

Min. temperature setting

5 °C

Max. temperature setting

30 °C

Switching cycle

24h mode

No. of daily switching programs

6

Operating voltage

3 V

Frost protection

Yes

Factory colour

White

Height

78 mm

Depth

90.5 mm

Connections (home appliances)

M30 x 1.5

Content

1 pc(s)

Temperature settings

5 up to 30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164887 Honeywell Home HR35R Rondostat Thermostitc radiator valve electronical 5 up to 30 °C

User & Safety Instructions

User & Safety Instructions 3164887 Honeywell Home HR35R Rondostat Thermostitc radiator valve electronical 5 up to 30 °C

More interesting products

(*All information is plus legal VAT)