• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle TS+ 6.11 Thermal actuator, passive (NC) thermal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal actuator TS + 6.11/24

  • Connection: M30 x 1.5

Technical specifications

  • Connection: M30 x 1.5
  • Temperature range: 10 – 60 ºC
Product type

Thermal actuator, passive (NC)

Operation type

thermal

Stroke

4.5 mm

2.5 W

Opening time

300 s

Locking force

120 N

Closing time

150 s

Operating voltage

24 V

Factory colour

White

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1423069 Eberle TS+ 6.11 Thermal actuator, passive (NC) thermal

User & Safety Instructions

User & Safety Instructions 1423069 Eberle TS+ 6.11 Thermal actuator, passive (NC) thermal

Description

The TS+, a thermal actuator is robust and noise-free. The manual adjustment allows easy installation and a simple emergency operation. The valve lift display gives information at any time over the operating state and the hoisting gear position. Significantly smaller compact design, unique adjustment mechanism, water protection to IP54 degree of protection, also for overhead installation, display of operating status and position via window, low diameter, 230 V and 24 V versions (normally closed), low power consumption. Now also with 120 N closing force for industrial valves.

This text is machine translated.

Features

  • Suitable for underfloor heating.