• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 5212NH Axial fan 12 V DC 252 m³/h (L x W x H) 127 x 127 x 38 mm

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
Power
10 W
Type of bearing
Ball bearing
Air flow rate
252 m³/h
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Axial fan

Type

5212NH

Nominal voltage

12 V DC

Min. operating voltage

7 V DC

Max. operating voltage

14 V DC

Operating voltage

7 - 14 V DC

10 W

Type of bearing

Ball bearing

Rotational speed

3650 U/min

Noise emission (max.)

50 dBa

Air flow rate

252 m³/h

Factory colour

Black

45000 h

Min. temperature

-20 °C

Max. temperature

70 °C

Length

127 mm

Width

127 mm

Height

38 mm

Dim

(L x W x H) 127 x 127 x 38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396018 EBM Papst 5212NH Axial fan 12 V DC 252 m³/h (L x W x H) 127 x 127 x 38 mm

What kind of Axial Fans are you looking for?