• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9392715008 Cross flow fan Motor on the left-hand side 24 V

1/3
Product type
Cross flow fan
Nominal voltage
24 V
Air flow rate
155 m³/h
Type
QG 030-353/14
Max. current consumption
400 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross-flow fan Pope QG 030-353/14

  • Robust design.
  • Supported by ball bearings
  • Burn-in paint

Technical specifications

Product type

Cross flow fan

Type

QG 030-353/14

Nominal voltage

24 V

Max. current consumption

400 mA

Type

Motor on the left-hand side

Air flow rate

155 m³/h

Rotational speed

3800 U/min

Noise emission (max.)

48 dB

Material

Metal

Plastic

Length

415.5 mm

Width

47.5 mm

Height

50 mm

Dim

(L x W x H) 415.5 x 47.5 x 50 mm

Documents & Downloads

Datasheet

Datasheet 1926430 EBM Papst 9392715008 Cross flow fan Motor on the left-hand side 24 V

User & Safety Instructions

User & Safety Instructions 1926430 EBM Papst 9392715008 Cross flow fan Motor on the left-hand side 24 V

Description

Cross-flow fan of the DC cross-flow fan series QG 030 from EBM Papst for the universal use in the electrical sector.

This text is machine translated.

Scope of delivery

  • ebm Papst cross-flow fan
  • This text is machine translated.