• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Fan CD4315V24BRHWE Cross flow fan Motor on the right-hand side 24 V DC

Product type
Cross flow fan
Nominal voltage
24 V DC
Air flow rate
71.4 m³/h
Type
CD4315V24BRHWE
Max. current consumption
0.20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Fan CD4315 cross-flow fan motor right 24 VDC

  • Rugged design
  • Ball Bearings
  • Very smooth running and extremely durable

Technical specifications

Product type

Cross flow fan

Type

CD4315V24BRHWE

Nominal voltage

24 V DC

Max. current consumption

0.20 A

Type

Motor on the right-hand side

Air flow rate

71.4 m³/h

Rotational speed

2500 U/min

Noise emission (max.)

37 dB

Factory colour

Black

Silver

Material

Aluminium

Length

208 mm

Width

60 mm

Height

60 mm

Dim

(L x W x H) 208 x 60 x 60 mm

Weight

270 g

Documents & Downloads

Datasheet

Datasheet 2236882 X-Fan CD4315V24BRHWE Cross flow fan Motor on the right-hand side 24 V DC

User & Safety Instructions

User & Safety Instructions 2236882 X-Fan CD4315V24BRHWE Cross flow fan Motor on the right-hand side 24 V DC

User & Safety Instructions 2236882 X-Fan CD4315V24BRHWE Cross flow fan Motor on the right-hand side 24 V DC

Description

Ball-bearing, high-precision and low-noise cross-flow fan for many applications, which require a uniform and wide air circulation.
Thanks to the slim design, space-saving installation is also possible in a difficult installation environment.

This text is machine translated.

Features

  • Motor right 24 VDC.

Scope of delivery

  • Cross Flow Fans
  • User manual