• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst D2E097CH8548 Radial extractor 230 V AC 180 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 52 mm
  • Wheel size 97 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Radial extractor

Nominal voltage

230 V AC

32 W

Rotational speed

1550 U/min

Air flow rate

180 m³/h

Noise emission (max.)

46 dBa

IP20

Weight

1280 g

Dim

(L x W x H) 140 x 144 x 152 mm

Width

144 mm

Height

152 mm

Length

140 mm

Type of bearing

Ball bearing

Cable length

200 mm

Max. current consumption

0.15 A

Documents & Downloads

Datasheet

Datasheet 3836763 EBM Papst D2E097CH8548 Radial extractor 230 V AC 180 m³/h

User & Safety Instructions

User & Safety Instructions 3836763 EBM Papst D2E097CH8548 Radial extractor 230 V AC 180 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?