• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst D4D225CC0102 Radial extractor 230 V AC 3050 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 3~ Powered 4-pole
  • Motor number: 4
  • Motor size 74 mm
  • Wheel size 225 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Radial extractor

Nominal voltage

230 V AC

Nominal voltage range

400 - 230 V AC

650 W

Rotational speed

1170 U/min

Air flow rate

3050 m³/h

Noise emission (max.)

70 dBa

IP22

Weight

12220 g

Dim

(L x W x H) 341 x 327 x 396 mm

Width

327 mm

Height

396 mm

Length

341 mm

Type of bearing

Ball bearing

Cable length

600 mm

Max. current consumption

1.2 A

Documents & Downloads

Datasheet

Datasheet 3836835 EBM Papst D4D225CC0102 Radial extractor 230 V AC 3050 m³/h

User & Safety Instructions

User & Safety Instructions 3836835 EBM Papst D4D225CC0102 Radial extractor 230 V AC 3050 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?