• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst D4E225DH0101 Radial extractor 230 V AC 3700 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 4-pole
  • Motor number: 4
  • Motor size 94 mm
  • Wheel size 225 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Radial extractor

Nominal voltage

230 V AC

1120 W

Rotational speed

1370 U/min

Air flow rate

3700 m³/h

Noise emission (max.)

72 dBa

IP10

Weight

16500 g

Dim

(L x W x H) 387 x 328 x 397 mm

Width

328 mm

Height

397 mm

Length

387 mm

Type of bearing

Ball bearing

Cable length

600 mm

Max. current consumption

5.4 A

Documents & Downloads

Datasheet

Datasheet 3836833 EBM Papst D4E225DH0101 Radial extractor 230 V AC 3700 m³/h

User & Safety Instructions

User & Safety Instructions 3836833 EBM Papst D4E225DH0101 Radial extractor 230 V AC 3700 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?