• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst G2E076AA0101 Radial extractor 230 V AC 85 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 42 mm
  • Wheel size 76 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Radial extractor

Nominal voltage

230 V AC

28 W

Rotational speed

2900 U/min

Air flow rate

85 m³/h

Noise emission (max.)

55 dBa

IP44

Weight

700 g

Dim

(L x W x H) 88 x 118 x 128 mm

Width

118 mm

Height

128 mm

Length

88 mm

Type of bearing

Ball bearing

Cable length

300 mm

Max. current consumption

0.13 A

Documents & Downloads

Datasheet

Datasheet 3836861 EBM Papst G2E076AA0101 Radial extractor 230 V AC 85 m³/h

User & Safety Instructions

User & Safety Instructions 3836861 EBM Papst G2E076AA0101 Radial extractor 230 V AC 85 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?