• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst LZ22 Fan grille (L x W x H) 200 x 200 x 5.1 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fan grille

Dim

(L x W x H) 200 x 200 x 5.1 mm

Width

200 mm

Height

5.1 mm

Material

Metal

Content

1 pc(s)

Length

200 mm

Documents & Downloads

Datasheet

Datasheet 1926472 EBM Papst LZ22 Fan grille (L x W x H) 200 x 200 x 5.1 mm

User & Safety Instructions

User & Safety Instructions 1926472 EBM Papst LZ22 Fan grille (L x W x H) 200 x 200 x 5.1 mm

Description

ebm Papst metal grillee for standard fan sizes.

This text is machine translated.

Scope of delivery

  • Metal protection ebm Papst
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)