• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N40974 Fan grille (W x H) 9.2 cm x 9.2 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective Grille for Axial Fans

  • For fan 9.2 x 9.2 cm
  • This text is machine translated.

Technical specifications

Product type

Fan grille

Dim

(W x H) 9.2 cm x 9.2 cm

Factory colour

Silver

Width

9.2 cm

Height

9.2 cm

Material

Metal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 538086 Wallair N40974 Fan grille (W x H) 9.2 cm x 9.2 cm

Description

Protection against touching the fan blades. Material: galvanised metal.

Scope of delivery

  • Fan grille.

Hints

Suitable for axial fans 92 x 92 mm

More interesting products

(*All information is plus legal VAT)