• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBS0175X2LDS Centrifugal fan 230 V AC 535 m³/h

Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 52 mm
  • Wheel size 175 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Centrifugal fan

Nominal voltage

230 V AC

44 W

Rotational speed

2950 U/min

Air flow rate

535 m³/h

IP44

Dim

(W x H x D) 175 x 175 x 69 mm

Weight

840 g

Width

175 mm

Height

175 mm

Depth

69 mm

Type of bearing

Ball bearing

Cable length

450 mm

Max. current consumption

0.20 A

Documents & Downloads

Datasheet

Datasheet 3836595 EBM Papst VBS0175X2LDS Centrifugal fan 230 V AC 535 m³/h

User & Safety Instructions

User & Safety Instructions 3836595 EBM Papst VBS0175X2LDS Centrifugal fan 230 V AC 535 m³/h

What kind of Wall & Ceiling Fans are you looking for?