• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBS0190RSLDS Centrifugal fan 230 V AC 520 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 4
  • Motor size 55 mm
  • Wheel size 190 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

230 V AC

Nominal voltage range

240 - 200 V AC

83 W

Rotational speed

3200 U/min

Air flow rate

520 m³/h

IP54

Dim

(W x H x D) 190 x 190 x 73 mm

Weight

1040 g

Width

190 mm

Height

190 mm

Depth

73 mm

Type of bearing

Ball bearing

Cable length

450 mm

Max. current consumption

0.75 A

Documents & Downloads

Datasheet

Datasheet 3836604 EBM Papst VBS0190RSLDS Centrifugal fan 230 V AC 520 m³/h

User & Safety Instructions

User & Safety Instructions 3836604 EBM Papst VBS0190RSLDS Centrifugal fan 230 V AC 520 m³/h

What kind of Wall & Ceiling Fans are you looking for?