• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBS0220R2MCS Centrifugal fan 230 V AC 920 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound power 68 - 69 illum
  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 68 mm
  • Wheel size 220 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Centrifugal fan

Nominal voltage

230 V AC

107 W

Rotational speed

2100 U/min

Air flow rate

920 m³/h

Noise emission (max.)

60 dBa

IP44

Dim

(W x H x D) 220 x 220 x 73 mm

Weight

1280 g

Width

220 mm

Height

220 mm

Depth

73 mm

Type of bearing

Ball bearing

Cable length

450 mm

Max. current consumption

0.47 A

Documents & Downloads

Datasheet

Datasheet 3836612 EBM Papst VBS0220R2MCS Centrifugal fan 230 V AC 920 m³/h

User & Safety Instructions

User & Safety Instructions 3836612 EBM Papst VBS0220R2MCS Centrifugal fan 230 V AC 920 m³/h

What kind of Wall & Ceiling Fans are you looking for?