• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBS0220R3MGS Centrifugal fan 400 V AC 1245 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 3~ Powered 2-pole
  • Motor number: 2
  • Motor size 68 mm
  • Wheel size 220 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Centrifugal fan

Nominal voltage

400 V AC

Nominal voltage range

480 - 400 V AC

195 W

Rotational speed

3150 U/min

Air flow rate

1245 m³/h

IP44

Dim

(W x H x D) 220 x 220 x 74 mm

Weight

2210 g

Width

220 mm

Height

220 mm

Depth

74 mm

Type of bearing

Ball bearing

Cable length

1500 mm

Documents & Downloads

Datasheet

Datasheet 3836614 EBM Papst VBS0220R3MGS Centrifugal fan 400 V AC 1245 m³/h

User & Safety Instructions

User & Safety Instructions 3836614 EBM Papst VBS0220R3MGS Centrifugal fan 400 V AC 1245 m³/h

What kind of Wall & Ceiling Fans are you looking for?