• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBS0250RUNES Centrifugal fan 110 V DC 850 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: DC, DC-fed
  • Motor number: 8
  • Motor size 74 mm
  • Wheel size 250 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

110 V DC

Nominal voltage range

138 - 77 V DC

250 W

Rotational speed

2950 U/min

Air flow rate

850 m³/h

Dim

(W x H x D) 250 x 250 x 132 mm

Weight

2320 g

Width

250 mm

Height

250 mm

Depth

132 mm

Type of bearing

Ball bearing

Cable length

1015 mm

Max. current consumption

2.3 A

Documents & Downloads

Datasheet

Datasheet 3836654 EBM Papst VBS0250RUNES Centrifugal fan 110 V DC 850 m³/h

User & Safety Instructions

User & Safety Instructions 3836654 EBM Papst VBS0250RUNES Centrifugal fan 110 V DC 850 m³/h

What kind of Wall & Ceiling Fans are you looking for?