• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBS0280RUPES Centrifugal fan 26 V DC 2750 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: DC, DC-fed
  • Motor number: 8
  • Motor size 84 mm
  • Wheel size 280 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

26 V DC

Nominal voltage range

32 - 16 V DC

252 W

Rotational speed

2350 U/min

Air flow rate

2750 m³/h

Dim

(W x H x D) 294 x 294 x 149 mm

Weight

3060 g

Width

294 mm

Height

294 mm

Depth

149 mm

Type of bearing

Ball bearing

Cable length

1000 mm

Max. current consumption

10.5 A

Documents & Downloads

Datasheet

Datasheet 3836675 EBM Papst VBS0280RUPES Centrifugal fan 26 V DC 2750 m³/h

User & Safety Instructions

User & Safety Instructions 3836675 EBM Papst VBS0280RUPES Centrifugal fan 26 V DC 2750 m³/h

What kind of Wall & Ceiling Fans are you looking for?