• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBS0310XUPKS Centrifugal fan 48 V DC 2275 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: DC, DC-fed
  • Motor number: 6
  • Motor size 84 mm
  • Wheel size 310 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

48 V DC

Nominal voltage range

57 - 36 V DC

190 W

Rotational speed

2000 U/min

Air flow rate

2275 m³/h

Noise emission (max.)

71 dBa

IP42

Dim

(W x H x D) 318 x 318 x 120 mm

Weight

4400 g

Width

318 mm

Height

318 mm

Depth

120 mm

Type of bearing

Ball bearing

Cable length

600 mm

Max. current consumption

4 A

Documents & Downloads

Datasheet

Datasheet 3836697 EBM Papst VBS0310XUPKS Centrifugal fan 48 V DC 2275 m³/h

User & Safety Instructions

User & Safety Instructions 3836697 EBM Papst VBS0310XUPKS Centrifugal fan 48 V DC 2275 m³/h

What kind of Wall & Ceiling Fans are you looking for?