• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBS0400RSPMS Centrifugal fan 230 V AC 3500 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 1~ power supply
  • Motor number: 10
  • Motor size 84 mm
  • Wheel size 400 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

230 V AC

Nominal voltage range

277 - 200 V AC

750 W

Rotational speed

1700 U/min

Air flow rate

3500 m³/h

IP55

Dim

(W x H x D) 420 x 420 x 256 mm

Weight

7520 g

Width

420 mm

Height

420 mm

Depth

256 mm

Type of bearing

Ball bearing

Cable length

600 mm

Max. current consumption

3.3 A

Documents & Downloads

Datasheet

Datasheet 3836713 EBM Papst VBS0400RSPMS Centrifugal fan 230 V AC 3500 m³/h

User & Safety Instructions

User & Safety Instructions 3836713 EBM Papst VBS0400RSPMS Centrifugal fan 230 V AC 3500 m³/h

What kind of Wall & Ceiling Fans are you looking for?