• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VBS0500RTTLS Centrifugal fan 400 V AC 7420 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 3~ power supply
  • Motor number: 10
  • Motor size 150 mm
  • Wheel size 500 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

400 V AC

Nominal voltage range

480 - 380 V AC

2550 W

Rotational speed

1700 U/min

Air flow rate

7420 m³/h

IP55

Dim

(W x H x D) 525 x 525 x 328 mm

Weight

20700 g

Width

525 mm

Height

525 mm

Depth

328 mm

Type of bearing

Ball bearing

Max. current consumption

3.9 A

Documents & Downloads

Datasheet

Datasheet 3836723 EBM Papst VBS0500RTTLS Centrifugal fan 400 V AC 7420 m³/h

User & Safety Instructions

User & Safety Instructions 3836723 EBM Papst VBS0500RTTLS Centrifugal fan 400 V AC 7420 m³/h

What kind of Wall & Ceiling Fans are you looking for?