• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWA0800BTTRS Wall recess-mount axial fan 400 V AC 18000 m³/h

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 3~ power supply
  • Motor number: 10
  • Motor size 150 mm
  • Wheel size 800 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Wall recess-mount axial fan

Nominal voltage

400 V AC

Nominal voltage range

480 - 380 V AC

3500 W

Rotational speed

1190 U/min

Air flow rate

18000 m³/h

IP55

Dim

(W x H x D) 970 x 970 x 350 mm

Weight

52400 g

Width

970 mm

Height

970 mm

Depth

350 mm

Type of bearing

Ball bearing

Documents & Downloads

Datasheet

Datasheet 3837124 EBM Papst VWA0800BTTRS Wall recess-mount axial fan 400 V AC 18000 m³/h

User & Safety Instructions

User & Safety Instructions 3837124 EBM Papst VWA0800BTTRS Wall recess-mount axial fan 400 V AC 18000 m³/h

What kind of Wall & Ceiling Fans are you looking for?