• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWEH150XQLNS Wall recess-mount axial fan 115 V AC 380 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor number: 2
  • Motor size 52 mm
  • Wheel size 130 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Split pole motor
Product type

Wall recess-mount axial fan

Nominal voltage

115 V AC

41 W

Rotational speed

3250 U/min

Air flow rate

380 m³/h

Noise emission (max.)

53 dBa

IP20

Dim

(W x H x D) 150 x 172 x 55 mm

Weight

1020 g

Width

150 mm

Height

172 mm

Depth

55 mm

Type of bearing

Ball bearing

Cable length

330 mm

Documents & Downloads

Datasheet

Datasheet 3837131 EBM Papst VWEH150XQLNS Wall recess-mount axial fan 115 V AC 380 m³/h

User & Safety Instructions

User & Safety Instructions 3837131 EBM Papst VWEH150XQLNS Wall recess-mount axial fan 115 V AC 380 m³/h

What kind of Wall & Ceiling Fans are you looking for?