• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWLJ280XKNXS Wall recess-mount axial fan 48 V DC 1920 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor number: 6
  • Motor size 74 mm
  • Wheel size 250 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Wall recess-mount axial fan

Nominal voltage

48 V DC

Nominal voltage range

57 - 36 V DC

105 W

Rotational speed

2750 U/min

Air flow rate

1920 m³/h

Noise emission (max.)

70 dBa

IP42

Dim

(W x H x D) 280 x 280 x 80 mm

Weight

2300 g

Width

280 mm

Height

280 mm

Depth

80 mm

Type of bearing

Ball bearing

Documents & Downloads

Datasheet

Datasheet 3837152 EBM Papst VWLJ280XKNXS Wall recess-mount axial fan 48 V DC 1920 m³/h

User & Safety Instructions

User & Safety Instructions 3837152 EBM Papst VWLJ280XKNXS Wall recess-mount axial fan 48 V DC 1920 m³/h

What kind of Wall & Ceiling Fans are you looking for?