• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWLK280HJNXS Wall recess-mount axial fan 24 V DC 2030 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor number: 6
  • Motor size 74 mm
  • Wheel size 250 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Wall recess-mount axial fan

Nominal voltage

24 V DC

Nominal voltage range

28 - 16 V DC

120 W

Rotational speed

3000 U/min

Air flow rate

2030 m³/h

Dim

(W x H x D) 280 x 320 x 84 mm

Weight

2350 g

Width

280 mm

Height

320 mm

Depth

84 mm

Type of bearing

Ball bearing

Documents & Downloads

Datasheet

Datasheet 3837153 EBM Papst VWLK280HJNXS Wall recess-mount axial fan 24 V DC 2030 m³/h

User & Safety Instructions

User & Safety Instructions 3837153 EBM Papst VWLK280HJNXS Wall recess-mount axial fan 24 V DC 2030 m³/h

What kind of Wall & Ceiling Fans are you looking for?