• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWR0400X5NKS Wall recess-mount axial fan 230 V AC 4610 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 3~ Powered 4-pole
  • Motor number: 4
  • Motor size 74 mm
  • Wheel size 400 mm
  • Direction of rotation: Left
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Wall recess-mount axial fan

Nominal voltage

230 V AC

Nominal voltage range

400 - 230 V AC

185 W

Rotational speed

1690 U/min

Air flow rate

4610 m³/h

Noise emission (max.)

72 dBa

IP44

Dim

(W x H x D) 528 x 528 x 152 mm

Weight

8180 g

Width

528 mm

Height

528 mm

Depth

152 mm

Type of bearing

Ball bearing

Cable length

600 mm

Max. current consumption

0.39 A

Documents & Downloads

Datasheet

Datasheet 3837165 EBM Papst VWR0400X5NKS Wall recess-mount axial fan 230 V AC 4610 m³/h

User & Safety Instructions

User & Safety Instructions 3837165 EBM Papst VWR0400X5NKS Wall recess-mount axial fan 230 V AC 4610 m³/h

What kind of Wall & Ceiling Fans are you looking for?