• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1340-6201 EBI 25-TE Temperature data logger Unit of measurement Temperature -40 up to +85 °C

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ebro 1340-6201 EBI 25-TE Temperature data logger Unit of measurement Temperature -40 up to +85 °C

  • Continuous measurementAvoidance of loss of goodsRapid intervention before it is too lateAutomatic documentationWorldwide access to the measurement dataEasy handling, battery can be replaced by the user

Technical specifications

  • Sensor:NTC, Ø 3.8 mm, L = 65 mm, with 2 m PUR-cableOperating temperature: -30 °C to + +60 °C.
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+85 °C

Sampling interval

1 min - 24 h, adjustable

Memory

288 measured values (per channel)

Manufacturer's standards (no certificate)

Power supply (details)

3V lithium (CR2450)

Battery life

24 months (depending on the transmission interval)

Sensor

NTC

Dim

(L x W x H) 48 x 27 x 95 mm

Weight

65 g

Casing

ABS

Calibration range

Temperature

Temperature reading range

-40 up to +85 °C

Temperature accuarcy (details)

± 0.5°C (-20°C to +40°C)

Sample rate (max.)

24 h

Sample rate (min.)

1 min

Width

27 mm

Height

95 mm

Length

48 mm

IP67

Power supply

3.6 V Li battery

Type

EBI 25-TE

Temperature

-30 to +60 °C

Reading range

Temperature

Battery life

24 months (depending on transmission interval)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731480 ebro 1340-6201 EBI 25-TE Temperature data logger Unit of measurement Temperature -40 up to +85 °C

Information

Information 2731480 ebro 1340-6201 EBI 25-TE Temperature data logger Unit of measurement Temperature -40 up to +85 °C

Description

For wireless temperature monitoring of storage rooms and cooling furniture. 

This text is machine translated.

Features

  • With external sensor

Scope of delivery

  • Work calibration certificate
  • 3.6 V Lithium battery

System requirements

  • Software Winlog.web, Interface IF 400

More interesting products

(*All information is plus legal VAT)