• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1340-6204 EBI 25-TX Temperature data logger Unit of measurement Temperature -200 up to +199.9 °C

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 799.00 / piece)
€ 799.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ebro 1340-6204 EBI 25-TX Temperature data logger Unit of measurement Temperature -200 up to +199.9 °C

  • Continuous measurementAvoidance of loss of goodsRapid intervention before it is too lateAutomatic documentationWorldwide access to the measurement dataEasy handling, battery can be replaced by the user

Technical specifications

  • Pt 1000, Ø 5 mm, L = 50 mm, with 3 m PTFE-cableOperating temperature: -30 °C to + +60 °C.
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

+199.9 °C

Sampling interval

1 min - 24 h, adjustable

Memory

288 measured values (per channel)

Manufacturer's standards (no certificate)

Power supply (details)

3V lithium (CR2450)

Battery life

24 months (depending on the transmission interval)

Sensor

Pt 1000

Dim

(L x W x H) 48 x 27 x 135 mm

Weight

65 g

Casing

ABS

Calibration range

Temperature

Temperature reading range

-200 up to +199.9 °C

Temperature accuarcy (details)

± 0.5°C (-20°C to +40°C)

Sample rate (max.)

24 h

Sample rate (min.)

1 min

Width

27 mm

Height

135 mm

Length

48 mm

IP67

Power supply

3.6 V Li battery

Type

EBI 25-TX

Temperature

-30 to +60 °C

Reading range

Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731481 ebro 1340-6204 EBI 25-TX Temperature data logger Unit of measurement Temperature -200 up to +199.9 °C

Information

Information 2731481 ebro 1340-6204 EBI 25-TX Temperature data logger Unit of measurement Temperature -200 up to +199.9 °C

Description

With changeable sensors for very high and low temperatures. For wireless temperature monitoring of storage rooms and cooling furniture.

This text is machine translated.

Features

  • With external sensor

Scope of delivery

  • Work calibration certificate
  • 3.6 V Lithium battery

System requirements

  • Software Winlog.web, Interface IF 400

More interesting products

(*All information is plus legal VAT)