Multi-channel data logger
Humidity
Temperature
0,1 °C
-30 °C
+60 °C
40000 measured values (20,000 per channel)
ISO standards
NTC for temperature / capacitive humidity sensor
(L x W x H) 69 x 48 x 22 mm
45 g
2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)
Humidity
100 RH
0 RH
-30 up to +60 °C
48 mm
22 mm
69 mm
20000
EBI 20-TH1-Set
User & Safety Instructions 2454339 ebro 1601-0048-ISO EBI 20-TH1-Set Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Humidity,